Cal Test Electronics CT4534 & CT4535 Adapters
Cal Test Electronics CT4534 and CT4535 Adapters come with a durable design that features a bendable 14AWG solid conductor wire. These terminal block adapters provide a 4mm banana jack connection for terminal block test measurements. The CT4534 and CT4535 adapters are secured easily in a screw terminal. These terminal block adapters are available in 7 colors individually or as a black and red pair. The CT4534 and CT4535 adapters operate at -20°C to 80°C working temperature range. These terminal block adapters operate at a voltage rating of 1000V CAT III / 600V CAT IV (IEC) and 15A of maximum current. The CT4534 and CT4535 adapters are RoHS2 complaint.Features
- IEC 61010-031 category rated
- 14AWG solid conductor
- Durable design
- Enables 4mm plug connectivity
- Secures easily in screw terminal
- Copper solid conductor wire
- Bendable wire material
- Voltage rating:
- 1000V CAT III / 600V CAT IV (IEC)
- 15A maximum current
- PVC jacket material
- Polypropylene jack body
- Brass, Ni-plated (4mm jack) contact
- -20°C to 80°C working temperature range
- CE mark
- RoHS 2 Compliant
Product Dimensions
Published: 2024-10-15
| Updated: 2024-10-22