Cal Test Electronics CT452x-50 Coaxial Terminators
Cal Test Electronics CT452x-50 Coaxial Terminators are built with a gold-plated brass body, gold-plated center contact, PTFE dielectric, and silicone rubber gasket. These terminators offer low VSWR and 50Ω impedance, minimize signal reflections, and ensure optimal signal integrity. The CT452x-50 terminators are compliant with RoHS 2+ and REACH standards. These terminators are ideal for laboratory instrumentation, RF testing, communications systems, and various measurement applications.Features
- Low VSWR for accurate measurements
- RoHS 2+ and REACH compliant
Specifications
- Frequency range:
- DC to 6GHz (CT4522-50)
- DC to 18GHz (CT4523-50)
- DC to 20GHz (CT4524-50)
- Power:
- 1W (CT4522-50 and CT4524-50)
- 2W (CT4523-50)
- 50Ω impedance
- Body:
- Brass and nickel plated (CT4522-50 and CT4523-50)
- Brass and gold plated (CT4524-50)
- Center contact:
- Brass and gold plated
- PTFE dielectric
- Silicone rubber gasket
Applications
- Laboratory instrumentation
- RF testing
- Communications systems
- Various measurement applications
View Results ( 3 ) Page
| Part Number | Description | Body Finish | Maximum Frequency | RF Series | Series |
|---|---|---|---|---|---|
| CT4522-50 | RF Terminators Terminator, BNC Male, 50Ohm, 6GHz, 1W | Nickel | 6 GHz | BNC | CT4522-50 |
| CT4523-50 | RF Terminators Terminator, TYPE N Male, 50Ohms, 18GHz, 2W | Nickel | 18 GHz | N | CT4523-50 |
| CT4524-50 | RF Terminators Terminator, SMA Male, 50Ohms, 20GHz, 1W | Gold | 20 GHz | SMA | CT4524-50 |
Published: 2025-07-08
| Updated: 2025-07-23