Belden Wire & Cable Industrial REVConnect Connectors

Belden Industrial REVConnect RJ45 Connectors feature an IP20 rating and are compatible with 22 to 24AWG Ethernet Cat5E, 6, and 6A cables. These RJ45 connectors offer an efficient field-termination solution with a superior insulation piercing mechanism and EMI protection for utmost reliability. REVConnect connectors are designed with UL 94V-0 materials, ensuring the connectors are self-extinguishable within 60 seconds. Belden REVConnect RJ45 Connectors are ideal for automation, mining, automotive, and security applications. 

Features

  • Compatible with 22 to 24AWG Ethernet Cat5E, 6, and 6A cables
  • Easy field termination and troubleshooting without twisted pair separation
  • Universal core to accommodate various outer jackets
  • IP20-rated for enclosed racks and cabinets in industrial environments
  • Capable of re-termination (up to 200 cycles) with enhanced insulation piercing mechanism

Applications

  • Automation
  • Machine building
  • Discrete manufacturing
  • Wind, solar, and conventional power
  • Power transmission and distribution
  • Oil and gas
  • Water/wastewater
  • Mining
  • Food and beverage
  • Automotive
  • Consumer package goods
  • Security
  • Transportation
Published: 2019-04-25 | Updated: 2023-03-13