Analog Devices / Maxim Integrated MAX96751 GMSL2 Serializers with HDMI 2.0 Input

Analog Devices / Maxim Integrated MAX96751 GMSL2 Serializers with HDMI 2.0 Input convert HDMI® to single or dual GMSL™ serial protocol. These devices also send and receive side-channel and peripheral control data, enabling full-duplex, single-wire transmission of video and bidirectional data. Each GMSL2 link operates at a fixed rate of 3Gbps or 6Gbps in the forward direction and 187.5Mbps in the reverse direction.

The Analog Devices / Maxim Integrated MAX96751 supports RGB888 video at up to 215MHz PCLK per GMSL2 link. The GMSL2 concurrent control channel operates in I2C or UART mode. Two additional pass-through I2C or UART channels and a pass-through SPI channel are provided for peripheral control. The bidirectional audio channel supports I2S stereo and up to eight channels in Time-Division Multiplexing (TDM) mode.

Data can be transmitted over low-cost 50Ω coax or 100Ω STP cables that meet the GMSL2 Channel Specification.

Features

  • HDMI v1.4b/v2.0a input interface
  • 3Gbps or 6Gbps forward-link rates
  • 187.5Mbps reverse-link rate
  • Full-duplex capability over a single wire
  • Ideal for high-definition video applications
    • Up to 215MHz PCLK per link
    • Up to 430MHz PCLK in dual-link mode
  • Uses low-cost 50Ω coax or 100Ω STP cables
  • Forward and reverse I2S or 7.1 TDM audio
  • Video pattern generator provides fast link validation
  • Line-fault monitor detects serial I/O shorted together, to ground, to battery, or open
  • ASIL-relevant functional safety features
    • ASIL B compliant
    • 16-cit CRC protection of control-channel data (I2C, UART, SPI, GPIO, audio)
    • Retransmission on error of all control-channel data and audio data upon error detection
    • Optional 32-bit video-line CRC
    • Selectable interrupts for fault detection
    • Video watermark generation
  • Performance tools ensure a high link margin
    • Continuous adaptive equalization on GMSL links
    • Built-in forward- and reverse-channel PRBS generator for BER testing of serial I/O links
    • Eye-opening monitor for link diagnosis
  • Concurrent control channel for device configuration and communication with remote peripherals
    • Primary and pass-through I2C/UART, SPI, and tunneled or register-programmable GPIO
    • Settable priority levels
    • Eight hardware programmable device addresses
    • Up to 20 programmable GPIO
    • Sleep mode with register state retention
  • Operation specified over the -40°C to +105°C automotive temperature range
  • AEC-Q100 qualified
  • Compact 8mm x 8mm TQFN with an exposed pad

Applications

  • Navigation and touch-panel displays
  • Digital instrument clusters and heads-up displays
  • Rear-seat and passenger infotainment displays
  • Consumer HDMI port applications

Simplified Block Diagram

Block Diagram - Analog Devices / Maxim Integrated MAX96751 GMSL2 Serializers with HDMI 2.0 Input
Published: 2025-04-02 | Updated: 2025-04-14