Amphenol FCI DDR4 Memory Module Sockets

Amphenol FCI DDR4 Memory Module Sockets feature a small pitch and low operating voltage while supporting faster data rates. The DDR4 series complies with the interface standard JEDEC POD12 and supports module variants in UDIMM, RDIMM, and LRDIMM. These connectors utilize a robust design for the housing, contact, and latches, and the reduced width saves board space. Amphenol FCI DDR4 Memory Module Sockets are designed for storage, server, desktop, and industrial computer applications.

Features

  • Smaller pitch and lower operating voltage
  • Less energy consumption
  • Supports faster data rates for a faster transition
  • Robust design for housing, contact, and latches
  • Reduced product width saves board space
  • Various pin tail lengths for PCB thickness
  • Lower insertion force enables easier module card insertion and extraction
  • Narrow housing saves board space and benefits airflow
  • Option for one side latch-fixed to saveĀ board space
  • Meet severe shock and vibration test criteria for high-end servers

Applications

  • Communications
    • Switches
    • Routers
    • Wireless Infrastructure
    • Desktop PCs
  • Industrial and Instrumentation
    • Industrial
    • Embedded systems
  • Data
    • Servers
    • Storage Systems
    • Supercomputers
    • Workstations
    • Desktop PCs
Published: 2015-10-26 | Updated: 2024-08-19