Allegro MicroSystems Magnetic Linear & Angle Position Sensor ICs
Allegro MicroSystems Magnetic Linear and Angle Position Sensor ICs are contactless, absolute position, robust, EEPROM programmable ICs. The Sensor ICs meet the accuracy requirements of stroke and rotary position sensing applications over the complete automotive voltage and temperature range.
The Allegro MicroSystems Magnetic Linear and Angle Position Sensor ICs offer a wide range of signal output protocols, including analog, PWM, 2-wire, SPI, I2C, and a fast shared SENT protocol.
The Magnetic Linear and Angle Position Sensor ICs offer a unique, dual-die ASIL D compliant solution ideal for ADAS and advanced safety applications.
Features
- Contactless
- Absolute position
- EEPROM programmable
Applications
- Automotive
- Industrial
- Consumer
Additional Resources
- Allegro Product Selection Guide
- Calculating Temperature Compensation Using A1342 Linear Hall-Effect Sensor ICs
- Using the SENT Communications Output Protocol with A1341 and A1343 Devices
- A1340, A1341, and A1343 Sensor Temperature Compensation
- Guidelines for Using Allegro Angular Sensors
- Achieving Fast SENT Message Response with A1346 Linear Hall-Effect Sensor ICs on Shared Bus
- Joystick with Allegro Position Sensor IC
Published: 2022-02-25
| Updated: 2025-03-13