Advanced Thermal Solutions High-Performance Round & Flat Heat Pipes
Advanced Thermal Solutions (ATS) High-Performance Round and Flat Heat Pipes are used to transfer heat with minimal temperature difference or to spread heat across a surface. These heat pipes are low profile, lightweight, and attach easily to a heat sink. Heat pipes are self-driven, two-phase devices. At the hot end (evaporator) the liquid evaporates and turns to vapor. This vapor flows to the cold end (condenser) where it is liquified. The liquid is driven back from the cold end to the hot end by capillary forces within the heat pipe's wick structure. These heat pipes are available with grooved or sintered copper powder wick structures. ATS High-Performance Round and Flat Heat Pipes are widely used in aerospace applications, military devices, temperature control systems, and personal computers.
Features
- Copper tube material
- Grooved or sintered copper powder wick structures
- High thermal conductivity
- Lightweight
- Fast thermal response
- Low profile
Applications
- Aerospace
- Military devices
- Temperature control systems
- Personal computers
- Compact electronics enclosures
- Consumer electronics
Individual Heat Pipe Types
Additional Resources
- Thermal Performance of Heat Sinks with Heat Pipes or Vapor Chambers for Servers
- Heat Pipes: Heat Super Conductors
- How Wicks and Orientation Affect Heat Pipe Performance
- Heat Spreading with Copper, Silicon, and Heat Pipes
- Effect of Vacuum and Fill Ratio on the Performance of Heat Pipes
- Optimization of Evaporator to Condenser