OmniOn Power MicroTLynx 12A Non-Isolated DC-DC Power Module

OmniOn Power MicroTLynx™ Series Non-Isolated DC-DC SIP Power Modules deliver up to 12A output current. The converters operate over a wide range of input voltages and provide a precisely regulated output voltage, which can be programmed via an external resistor. Features include remote On/Off, adjustable output voltage, overcurrent and overtemperature protection, and output voltage sequencing (APTH versions). A Tunable Loop™ allows users to optimize the converter´s dynamic response to match the load. Applications include distributed power architectures, intermediate bus voltage, telecommunications, networking equipment, industrial equipment, and servers & storage applications.

Features

  • Wide input voltage range (2.4VDC to 5.5VDC)
  • Output voltage programmable from 0.6VDC to 3.63VDC via external resistor
  • Tunable Loop™ to optimize dynamic output voltage response
  • Flexible output voltage sequencing EZ-SEQUENCE (APTH versions)
  • Remote sense
  • Fixed switching frequency
  • Output overcurrent protection (non-latching)
  • Overtemperature protection
  • Remote On/Off
  • Ability to sink and source current
  • Cost efficient open frame design
  • Wide operating temperature range (-40°C to +85°C)
  • Compatible in a Pb-free or SnPb reflow environment (Z versions)
  • Compliant to RoHS EU Directive 2002/95/EC (Z versions)

Applications

  • Distributed power architectures
  • Intermediate bus voltage applications
  • Telecommunications equipment
  • Servers and storage applications
  • Networking equipment
  • Industrial equipment

Block Diagram

Block Diagram - OmniOn Power MicroTLynx 12A Non-Isolated DC-DC Power Module
Published: 2008-05-28 | Updated: 2025-12-11