Molex Squba 1.8mm/3.6mm Sealed Wire-to-Wire Connectors
Molex Squba Sealed Wire-to-Wire Connectors offer a 1.80mm and 3.60mm sealed wire-to-wire connection system. The Squba series features an IP68 NEMA rating and carries 6A (1.8mm) or 14A (3.6mm) of current to deliver reliable power in a wide range of space-constrained applications. These Molex Squba 2- to 10-circuit sealed connectors offer a protected, low-profile positive latch and sealed caps with protective terminal channels. A primary lock enables 30N terminal retention. Wraparound insulation crimps provide security against seal punctures. The Squba series includes weather caps that protect the seals in rugged conditions. These caps also guard against damage caused by frequent handling, helping to prevent end-product failure.
Features
- Protected, low-profile positive latch
- Miniature size
- Sealed components with proven performance (delivers IP68 NEMA rating)
- Seal caps with protective terminal channels
- Wraparound insulation crimp to protect against seal punctures
- Primary lock enables 30N terminal retention
- Clean-body terminals avoid seal punctures
Applications
- Consumer
- Outdoor lighting
- HVAC equipment
- Security systems
- Commercial vehicles
- ATV
- Marine under-dash wiring
- Lighting
- Industrial
- Robotics
- Industrial machines and motors
- Food processing equipment/plants
- Liquid dispensers
Specifications
- 1.80mm and 3.60mm pitch
- 125V maximum voltage
- 6.0A maximum current
- 10mΩ contact resistance
- <5mA dielectric withstanding voltage
- 100MΩ insulation resistance
- IP68 rating
Connector Call-Outs
Videos
Additional Resources
Published: 2018-03-27
| Updated: 2025-11-13