Shaping Smarter Cities:
As the world's population grows and urban centers become even more complex, the role technology will play in making cities of the future smarter and more efficient cannot be overstated. Entrepreneurs, innovators and leading tech manufacturers from around the globe are developing the solutions and the products that will lead us gently into the future.
Learn more about the products that are enabling innovators, like Veniam, a Porto Portugal-based company, to transform their hometown into a Wi-Fi mesh network comprised of mobile hotspots.
Molex Mini50 Sealed Connection System
The Mini50 features smaller terminals to fit more low-current electrical circuits, which helps achieve 25% space savings over traditional sealed 0.64mm connectors in transportation-vehicle applications.
Molex HSAutoLink™ II Interconnect System
These rugged connectors attain data rates up to 5GBps and supports USB3.0, LVDS, and DisplayPort, which meets the bandwidth requirements for advanced in-vehicle applications including infotainment and telematics.
Molex DuraClik™ 2.0mm Pitch Wire-to-Board Connectors
Designed for instrumentation applications that operate in high vibration environments, the DuraClik system ensures complete connector locking and prevents lock breakage during handling.
Molex FAKRA II RF Connector System
FAKRA II meets both American USCAR and German FAKRA automotive standards for coaxial connections on devices with external antennas, enabling such applications as SDARS, Cellular, and GPS Navigation.
Molex In-Vehicle USB BC 1.2 Charger
This off-the-shelf pre-assembled active USB battery charger facilitates drop-in design for existing rocker-switch panels in commercial vehicles and is compliant with Battery Charging 1.2 standards.
Molex SpeedMezz™ Connector Family
The SpeedMezz™ family delivers versatile solutions for high-speed mezzanine, rugged edge-card, and lower speed applications, and it offers high-densities, low profiles, and data rates up to 56 Gbps per differential pair.
Explore a new concept in indoor farming and the various products that allow companies like Mirai, a Tokyo-based enterprise to become the world's largest indoor farm.
Sealed Connectors
Environmentally sealed plugs, receptacles, and power connectors provide an ideal interconnect solution for a wide range of heavy-duty and harsh-environment applications including IP67 or IP68 requirements.
Lite-Trap and Mini Lite-Trap SMT Wire-to-Board Connector System
Designed for thin LED lighting-module applications, this connector system offers profile heights down to 2.65mm, easy wire removal, low wire insertion, high wire retention forces, and very stable wire seating.
Brad® Connectors Ultra-Lock®, Micro-Change® & Mini-Change®
Using a patented push-to-lock technology, the Brad® Ultra-Lock® connection system incorporates a mechanical locking design and a unique radial-seal that delivers unsurpassed performance and reliability.
105443 Series Waterproof Micro-USB Connectors
The 105443 series connectors are mechanically robust enough to withstanding post-solder reflow while preventing water ingression at IP7 level and with a current-carrying capacity of 2.0A.
Molex Standalone Antennas
Based on diverse manufacturing and RF technologies, Molex antennas offer high performance and ease of integration for demanding wireless applications spanning the industrial, medical and automotive markets.
Molex Brad® Connectors
Brad® M12, M8, and IP67 Connectors are designed to simplify the installation process and provide reliable performance even in the most demanding industrial environments.
Discover new realities in Augmented Reality (AR) and examine the key products empowering DAQRI, a Los Angeles-based company to develop AR products and technologies that are enhancing human capabilities in manufacturing applications
Nano-Pitch I/O Interconnect System
This industry leading port density, multi-protocol interconnect system offers enhanced signal integrity for PCIe and SAS solutions, allowing data to move at up to 25Gbps.
USB Type-C Solutions
These connectors offer greater PCB savings while enabling high-frequency mating in data and consumer applications. Featuring a maximum data throughput of 10Gbps and current capacity of 5.0A.