Keysight Technologies DAQ970A Data Acquisition System
Keysight Technologies DAQ970A Data Acquisition System combines precision measurement capability with flexible signal connections for production and development test systems. The DAQ970A system is an addition to the existing 34970A and 34972A models and features modules that improve switching speeds and accuracy. The back of the unit features three module slots that can accept any combination of data acquisition or switching modules. Keysight DAQ970A Data Acquisition System is 3497XA compatible and can measure low current and high resistance ranges.Features
- Advanced 6 1/2 digit internal DMM with improved accuracy and faster measurement speed
- Ability to measure very low current ranges (1μAAC and 100μAAC)
- Ability to measure a higher resistance range (1000MΩ)
- Auto-calibration compensates for internal drifts caused by time and temperature changes
- 3497XA compatible, program, and configuration
- Comes with a US or UK power cord, depending on model
Applications
- Environmental chamber monitoring
- Component inspection
- Benchtop testing
- Process troubleshooting
- Temperature profiling
Global Configurations
Includes DAQ970A Data Acquisition System with a regional power cord
• United States and Canada: DAQ970A/C13SPWR-903
• UK, Europe, Singapore, Malaysia, and Hong Kong: DAQ970A/C13SPWR-900/C13SPWR-PLG
Front Panel at a Glance
Videos
Published: 2018-11-01
| Updated: 2025-10-02