HellermannTyton Stainless Steel Solar Ties

HellermannTyton Stainless Steel Solar Ties are constructed from grade 304 stainless steel for use in harsh environments. These ties are designed to withstand corrosion, vibration, weathering, radiation, and temperature extremes. The series offers a tensile strength of 202 pounds and a maximum bundle diameter of 2", 4", 6", and 8". The 0.18" wide ties come in lengths of 7.9", 14.3", 20.5", and 27" and have a temperature range of -80°C to +538°C. HellermannTyton Stainless Steel Solar Ties secure cables, poles, and pipes in indoor, outdoor, and underground locations.

Features

  • Stainless steel (SS304) construction
  • UV resistant
  • Non-burning flammability rating
  • RoHS compliant

Specifications

  • 202lb tensile strength
  • 7.9", 14.3", 20.5", and 27" length options
  • 0.18" width
  • 2", 4", 6", and 8" maximum bundle diameter
  • -80°C to +538°C operating temperature range

Videos

Application Example

Infographic - HellermannTyton Stainless Steel Solar Ties
Published: 2024-06-17 | Updated: 2024-11-12