ISO7021D

Texas Instruments
595-ISO7021D
ISO7021D

Mfr.:

Description:
Digital Isolators Ultra-low power ATE X/IECEx-certified t A 595-ISO7021DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7021
SMD/SMT
SOIC-8
2 Channel
Unidirectional
4 Mb/s
3000 Vrms
Capacitive Coupling
5.5 V
1.71 V
6.5 uA, 129 uA
140 ns
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Fall Time: 5 ns
Forward Channels: 1 Channel
Moisture Sensitive: Yes
Pd - Power Dissipation: 8.4 mW
Product Type: Digital Isolators
Pulse Width Distortion: 10 ns
Reverse Channels: 1 Channel
Rise Time: 5 ns
Shutdown: No Shutdown
Factory Pack Quantity: 75
Subcategory: Interface ICs
Type: Ultra Low Power
Unit Weight: 0.006166 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
CNHTS:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISO7021 Ultra-Low Power Digital Isolator

Texas Instruments ISO7021 Ultra-Low Power Multi-Channel Digital Isolator can be used to isolate CMOS or LVCMOS digital I/Os. Each isolation channel has a logic input and output buffer separated by a double capacitive silicon dioxide (SiO2) insulation barrier. Innovative edge-based architecture combined with an ON-OFF keying modulation scheme allows these isolators to consume very low power while meeting a 3000VRMS isolation rating per UL1577. The per-channel dynamic current consumption of the device is under 120µA/Mbps. The per-channel static current consumption is 4.8µA at 3.3V, allowing for the use of the ISO7021 in both power and thermal-constrained system designs.

In Stock: 703

Stock:
703 Can Ship Immediately
Factory Lead-Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.26 $4.26
$3.23 $32.30
$2.71 $67.75
$2.53 $189.75
$2.44 $732.00
$2.40 $1,260.00
$2.38 $2,499.00
$2.26 $5,763.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.75
Min:
1

Similar Product

Texas Instruments ISO7021DR
Texas Instruments
Digital Isolators Ultra-low power ATE X/IECEx-certified t A 595-ISO7021D