TIP53 Bipolar Transistors - BJT

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package / Case Transistor Polarity Configuration Maximum DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Emitter- Base Voltage VEBO Collector-Emitter Saturation Voltage Pd - Power Dissipation Gain Bandwidth Product fT Minimum Operating Temperature Maximum Operating Temperature Series Packaging
onsemi Bipolar Transistors - BJT 1A 400V 40W NPN 4,399In Stock
7,700Expected 10/29/2027
$1.47
$0.801
$0.595
$0.468
$0.302
Min.: 1
Mult.: 1
Si Through Hole TO-220-3 NPN Single 1 A 400 V 500 V 5 V 1 V 40 W 10 MHz - 65 C + 150 C TIP50 Tube
onsemi Bipolar Transistors - BJT 1A 300V 40W NPN 814In Stock
550Expected 4/13/2027
$2.00
$0.959
$0.846
$0.614
Min.: 1
Mult.: 1
Si Through Hole TO-220-3 NPN Single 1 A 300 V 400 V 5 V 1 V 40 W 10 MHz - 65 C + 150 C TIP48 Tube
onsemi Bipolar Transistors - BJT 6A 60V 65W PNP 1,291In Stock
$1.82
$1.04
$0.85
$0.767
Min.: 1
Mult.: 1
Si Through Hole TO-220-3 PNP Single 6 A 60 V 60 V 5 V 1.5 V 65 W 3 MHz - 65 C + 150 C TIP42 Tube