197AB20

Hammond Manufacturing
546-197AB20
197AB20

Mfr.:

Description:
Power Transformers - Industrial High Frequency Reactor, 0.12 mH, 20A, Wire leads, 6 inch min.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Power Transformers - Industrial
RoHS:  
High Frequency Reactors
3.25 in
1.605 in
1.995 in
Wire Leads
197
Brand: Hammond Manufacturing
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Operating Frequency: 60 Hz to 10 kHz
Product Type: Industrial Control Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 13.759989 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8548000000
CAHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Enclosure Modification Solutions

Hammond Manufacturing offers a wide selection of enclosures that are available for various customized modifications. Numerous modifications are offered by Hammond Manufacturing, including cutouts, silk screening, special length extrusions, UV printing, and pressed-in hardware such as studs or standoffs.

197 Series High Frequency Reactors

Hammond Manufacturing 197 Series High Frequency Reactors have an operating frequency range of 60Hz to 10kHz and are designed for high-frequency filtering applications. These reactors utilize a high permeability carbonyl iron powder core material ideal for applications under 50kHz. Other features include high self-resonant frequency values from 72.4kHz to 1452kHz, 20% peak-to-peak ripple current, and 2000VRMS or 2500VRMS dielectric strength. Some models provide universal channel-mount packaging with flexible insulated leads (6" minimum). Other models offer rugged construction with an aluminum base and stainless steel band, along with open-style terminals for maximum versatility. Hammond Manufacturing 197 Series High Frequency Reactors are RoHS compliant and offer an operating temperature range of -40°C to +105°C.

In Stock: 3

Stock:
3 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$39.50 $39.50
$33.74 $337.40
$31.04 $776.00
$29.16 $1,458.00
$27.40 $2,740.00
$27.36 $6,840.00