85394

Murrelektronik
867-85394
85394

Mfr.:

Description:
Buffer Modules MB CAP BUFFER MODULE, IN:23-30 VDC OUT:22-28VDC/20A for 200ms

Product Attribute Attribute Value Select Attribute
Murrelektronik
Product Category: Buffer Modules
RoHS:  
22 VDC to 28 VDC
200 ms
45 s
DIN Rail
23 VDC to 30 VDC
9
Brand: Murrelektronik
Input Current: 85 mA
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Output Power: 560 W
Packaging: Bulk
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Unit Weight: 2.320 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
TARIC:
8504409590
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$515.65 $515.65