LSDC00 LED Power Supplies

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Series IP Rating
MEAN WELL LED Power Supplies 201.6W 48-96V 2100mA CC IP65 Io adj w/pot 1In Stock
$52.10
$49.60
$47.40
$47.00
A tariff of 30% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
Constant Current (CC) 2.1 A 48 VDC to 96 VDC 201.6 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) Industrial ELG-200-C IP65
MEAN WELL LED Power Supplies O/P +36-72V/2100mA 1In Stock
16Expected 1/21/2027
$40.70
$38.70
$37.00
$36.00
A tariff of 30% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
Constant Current (CC) 2.1 A 36 VDC to 72 VDC 151.2 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 219 mm (8.622 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial ELG-150-C IP65