BT122-A-V2

Silicon Labs
634-BT122-A-V2
BT122-A-V2

Mfr.:

Description:
Bluetooth Modules - 802.15.1 BT122 Dual Mode Buetooth LE, BR/EDR, EFM32 Series 1 MCU, 256 K Flash, Internal Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
IoT
Bluetooth 4.2
Class 2
I2C, UART
11 dBm
3 Mb/s,kb/s,Mb/s
- 95 dBm
2.44 GHz
2.2 V
3.6 V
- 40 C
+ 85 C
Cut Tape
Brand: Silicon Labs
Core: ARM Cortex-M4
Dimensions: 16 mm x 11.62 mm x 2.2 mm
Frequency Range: 2.402 GHz to 2.48 GHz
Height: 2.2 mm
Length: 16 mm
Memory Size: 256 kB, 32 kB
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 2.2 V to 3.6 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Range: 400 m to 550 m
Factory Pack Quantity: 100
Subcategory: Wireless & RF Modules
Width: 11.62 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
CNHTS:
8517629990
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BT122 Dual Mode Bluetooth Module

Silicon Labs BT122 Dual Mode Bluetooth Module is targeted for applications that require Bluetooth Low Energy and Classic connectivity. The module can connect to legacy devices that support Bluetooth SPP or Apple® iAP2 profiles. This device can also connect to devices that support Bluetooth Low Energy. The BT122 integrates a high-performance Bluetooth radio, a low-power ARM Cortex micro-controller, and Silicon Labs Dual Mode stack software. The BT122 can be used as a modem together with a separate host MCU. Applications can be embedded into the built-in Arm® Cortex® MCU with the Silicon Labs BGScript™ scripting language.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,308
Expected 2/5/2027
3,900
TBD
Factory Lead-Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$25.79 $25.79
$21.34 $213.40
$19.77 $1,977.00