455-00083

Ezurio
239-455-00083
455-00083

Mfr.:

Description:
Multiple Function Sensor Modules Sentrius BT510 Bluetooth 5 Multi Sensor - Single

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Multiple Function Sensor Modules
RoHS:  
REACH - SVHC:
Multi Sensors
Accelerometer, Integrated Temperature, Magnetic Reed Switch Sensor
+ 125 C
Application: Bluetooth, IoT Application
Brand: Ezurio
Dimensions: 80 mm x 51 mm x 19 mm
Height: 19 mm
Length: 80 mm
Minimum Operating Temperature: - 40 C
Mounting Style: Screw
Packaging: Bulk
Product Type: Multiple Function Sensor Modules
Series: Sentrius BT510
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Tradename: Sentrius
Width: 51 mm
Unit Weight: 6.400108 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
CNHTS:
9031809090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sentrius™ BT510 Sensors

Ezurio Sentrius™ BT510 Sensors are battery-powered, BLUETOOTH® v5 Long Range integrated open development devices. The Ezurio Sentrius BT510 enables application development for robust, reliable sensor data transfer in the harshest environments. Ezurio Sentrius BT510 packs in more than just an IP67 temperature sensor. BT510 also seamlessly integrates open/close contact and motion/impact detection and BLUETOOTH LE beaconing capabilities.

In Stock: 113

Stock:
113
Can Ship Immediately
On Order:
100
Expected 2/23/2027
322
115
Expected 4/12/2027
207
Expected 4/13/2027
Factory Lead-Time:
36
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$50.50 $50.50
$48.91 $489.10