DEV-22462

SparkFun
474-DEV-22462
DEV-22462

Mfr.:

Description:
Multiple Function Sensor Development Tools Capture complex environmental movement and location data without writing a single line of code! The SparkFun DataLogger IoT is a powerful preprogrammed data logger designed for users who need to capture a lot of data quickly and get back to their

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Multiple Function Sensor Development Tools
Development Kits
GPS, Humidity, Pressure, Temperature Sensor
ESP32-WROOM-32E, MAX17048, MCP73831
3.3 V to 6 V
USB Type-C
Brand: SparkFun
Dimensions: 2 in x 1.66 in
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5

Stock:
5 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$57.95 $57.95