U218

M5Stack
170-U218
U218

Mfr.:

Description:
Display Modules Chain-series RGB LED matrix node supporting colorful animations, scrolling text, UART daisy-chain communication, and programmable lighting applications.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Display Modules
RoHS:  
OLED Displays
UART
Backlighting: LED
Brand: M5Stack
Dimensions: 24 mm x 24 mm x 16 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 5 V
Product Type: Display Modules
Subcategory: Displays
Unit Weight: 0.476198 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8543709860
CAHTS:
8543700000
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Chain RGB Display Node

M5Stack Chain RGB Display Node is a full-color LED dot-matrix display node in the Chain series featuring an 8x8 pixel matrix. This display node supports individual pixel control, batch pixel writing, and high-speed full-screen buffer refresh, enabling smooth and detailed dynamic lighting effects and pixel animations. The Chain RGB display node offers built-in ASCII character rendering and font engine, supporting scrolling string display with freely specifiable colors or built-in color gradient effects. This display node also offers multi-level brightness adjustment and multi-angle screen rotation (0°, 90°, 180°, and 270°), adapting to various installation and viewing angles. The Chain RGB display node is powered by an STM32G031G8U6 microcontroller, and utilizes a UART serial daisy-chain communication protocol and features two HY2.0-4P expansion ports. This display node is suitable for applications such as color pixel light art, desktop ambiance lighting, creative signage, and smart device status indicators.

In Stock: 7

Stock:
7 Can Ship Immediately
Factory Lead-Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 30% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$9.95 $9.95