M-F-R10LED Resettable Fuses - PPTC

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Packaging
Bourns Resettable Fuses - PPTC PTC RESETTABLE 10A 16V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
$0.681
A tariff of 21% may be applied if shipping to the United States.
Min.: 9,000
Mult.: 3,000
MF-RG PCB Mount Radial 10 A 16 V 17 A 100 A 7.1 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 10A 16V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Cut Tape
$0.70
A tariff of 21% may be applied if shipping to the United States.
Min.: 9,000
Mult.: 3,000
: 3,000
MF-RG PCB Mount Radial 10 A 16 V 17 A 100 A 7.1 mOhms - 40 C + 85 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC RESETTABLE FUSE 230VOLT 10OHM 9,338In Stock
$0.67
$0.584
$0.509
$0.468
A tariff of 21% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
CMF-RL PCB Mount Radial 150 mA 60 VDC 300 mA 3 A 10 Ohms - 40 C + 125 C 5 mm Tray