S-5

Taica
468-S-5
S-5

Mfr.:

Description:
Grommets & Bushings Silicone Bushing for Micro Vibration, 0.6 to 1 Optimum Load

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Taica
Product Category: Grommets & Bushings
RoHS:  
Bushings
Gel Bush
Micro Vibration
Brand: Taica
Series: S
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: GEL Bush
Part # Aliases: S-5-SUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Vibration Mount Solutions

Taica Vibration Mount Solutions feature a high-performance silicone material engineered to deliver superior vibration damping across a wide range of applications. Its ultra-soft, viscoelastic structure absorbs and dissipates energy, reducing noise and protecting components from low- to high-frequency vibrations. Designed for durability, these solutions perform in extreme temperatures while resisting UV, ozone, and chemicals. With advanced simulation support, these solutions from Taica provide reliable, long-term vibration control for everything from precision electronics to heavy machinery.

A/B/S Bush-Type Anti-Vibration Gel Bushings

Taica A/B/S Bush-Type Anti-Vibration Gel Bushings are used with thru-bolts to minimize horizontal vibration and handle an optimum load of 0.2kg to 32kg. These gel bushings feature high-performance damping, protection from low-frequency vibration, ultra-soft silicone material, and outstanding durability. Taica A/B/S Bush-Type Anti-Vibration Gel Bushings offer soft and mechanically reinforced strength that allows for a smaller build and ensures long-term high performance. The collar material of the gel bushing is made of brass.

In Stock: 36

Stock:
36 Can Ship Immediately
Factory Lead-Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 30% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$13.25 $13.25
$12.52 $125.20
$11.08 $277.00
$10.54 $527.00
$10.06 $1,006.00
$9.49 $2,372.50
$9.10 $4,550.00
$8.74 $8,740.00
2,500 Quote