AM2520SF3C03-100MAV

Kingbright
604-AM2520SF03100MV
AM2520SF3C03-100MAV

Mfr.:

Description:
Infrared Emitters

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Infrared Emitters
RoHS:  
Through Hole
940 nm
120 mW/sr
100 mA
1.55 V
180 mW
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Kingbright
Fall Time: 10.3 ns
Illumination Color: Infrared
Lens Shape: Dome
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Rise Time: 10.6 ns
Factory Pack Quantity: 1000
Subcategory: Infrared Data Communications
Viewing Angle: 20 deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541410000
CAHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-Power 940nm IR LEDs

Kingbright High-Power 940nm IR LEDs are designed to handle higher drive current and deliver significantly greater radiant intensity at 940nm. These IR LEDs are built for performance-critical applications. The high-power 940nm LEDs offer the high-power output and fast switching speed required by today’s most advanced systems. These IR LEDs feature high drive current capability, greater radiant intensity, and fast switching times. The high-power 940nm LEDs are available in emitting, right-angle, dome lens, and subminiature packages. These LEDs are suitable for industrial automation, robotics, high-speed IR data transmission, surveillance and security systems, machine vision, object detection, and remote control systems.

In Stock: 950

Stock:
950 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

A tariff of 22% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.87 $0.87
$0.606 $6.06
$0.446 $44.60
$0.374 $187.00
Full Reel (Order in multiples of 1000)
$0.349 $349.00
$0.319 $638.00
$0.30 $1,500.00
$0.293 $2,930.00
$0.283 $7,075.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable. ↩