SARduino644 Zigbee Modules - 802.15.4

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Range Data Rate Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Output Power Minimum Operating Temperature Maximum Operating Temperature Protocol - ANT, Thread, Zigbee - 802.15.4 Interface Type Packaging
Digi Zigbee Modules - 802.15.4 Xbee RS-485 Adptr w/ Ext RPSMA Ant Non-Stocked
$170.62
Min.: 10
Mult.: 1
2.4 GHz 300 ft, 2 mile 250 kb/s - 102 dBm 9 V 30 V 63 mW - 40 C + 70 C 802.15.4, Zigbee RS-485
Digi Zigbee Modules - 802.15.4 XBee RS-485 Adapter- ZNet 2.5 Non-Stocked
$69.00
Min.: 1
Mult.: 1
2.4 GHz 100 ft, 300 ft 250 kb/s - 92 dBm 9 V 30 V 1 mW - 40 C + 70 C 802.15.4 (ANT, Thread, Zigbee) RS-485 Bulk
Digi XA-A14-CS5R
Digi Zigbee Modules - 802.15.4 Xbee 802.15.4 Anlg I/O Adapter Wire Ant
This product may require additional documentation to export from the United States.
Non-Stocked
$89.00
Min.: 1
Mult.: 1
802.15.4 (ANT, Thread, Zigbee)
Digi Zigbee Modules - 802.15.4 Xbee-PRO DigiMesh 232 Adptr Ext RPSMA 2In Stock
$129.00
Min.: 1
Mult.: 1
2.4 GHz 250 Kb/s 3.7 V 6 V 210 mA 55 mA 18 dBm - 40 C + 70 C Zigbee RS-232