GM02SP

Sequans
440-GM02SP
GM02SP

Mfr.:

Description:
Multiprotocol Modules LTE CAT M1/NB2 LGA module with Global band support and GPS.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Sequans
Product Category: Multiprotocol Modules
RoHS:  
Reel
Cut Tape
MouseReel
Brand: Sequans
Moisture Sensitive: Yes
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Part # Aliases: GP02RBAQRF GP02RBAQRG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
CNHTS:
8517629990
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b.4.b
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Monarch 2 GM02SP Module

Sequans Monarch 2 GM02SP Module is LTE Cat M1/NB1/NB2 and GNSS capable, based on Sequans’ second generation Monarch 2 chip platform. The GM02SP is a pin-to-pin compatible variant of Monarch 2 GM02S, combining a low-power GNSS ideal for Internet of Things tracking. The GM02SP provides significant performance and power consumption advantages and is based on the most mature and field-proven LTE-M/NB-IoT protocol stack.

In Stock: 572

Stock:
572
Can Ship Immediately
On Order:
2,000
Expected 12/4/2026
Factory Lead-Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

A tariff of 15% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$24.42 $24.42
$21.29 $212.90
$20.20 $505.00
$18.71 $1,871.00
$18.57 $4,642.50
Full Reel (Order in multiples of 1000)
$16.98 $16,980.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable. ↩