GM02S

Sequans
440-MONARCH2GM02S
GM02S

Mfr.:

Description:
Cellular Modules LTE CAT M1/NB2 LGA module with Global band support.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Sequans
Product Category: Cellular Modules
RoHS:  
UART
2.2 V
5.5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Sequans
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Voltage: 2.2 V to 5.5 V
Product: IoT Modules
Product Type: Cellular Modules
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Part # Aliases: GM02RBAQRH GM02RBAQRK GM02RBAQRL GM02RBAQRM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
CNHTS:
8517629990
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b.4.b
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Monarch 2 GM02S Module

Sequans Monarch 2 GM02S Module is an LTE Cat M1/NB1/NB2 module based on the Monarch 2 chip platform. The module features excellent improvements in performance and power consumption while providing seamless migration via the Sequans’ existing LTE-M/NB-IoT protocol stack.

In Stock: 1,345

Stock:
1,345
Can Ship Immediately
On Order:
2,000
Expected 12/11/2026
3,000
Expected 2/8/2027
Factory Lead-Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

A tariff of 15% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$21.62 $21.62
$18.85 $188.50
$17.89 $447.25
$16.58 $1,658.00
$16.57 $4,142.50
Full Reel (Order in multiples of 1000)
$14.98 $14,980.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable. ↩