VLT69273B11J-518A

TE Connectivity
239-VLT69273B11J518A
VLT69273B11J-518A

Mfr.:

Description:
Antennas VEHL PUCK,BLACK,3 PORTS 17FT,LTE,WIFI,GN

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Outdoor Antennas
MIMO
698 MHz
5.9 GHz
3G/4G, Cellular (NBIoT, LTE), GSM, UMTS
GNSS
WiMAX
Module
Dome
2 dBi, 4.1 dBi, 4.2 dBi, 4.9 dBi
50 Ohms
1.4, 1.2, 1.3, 1.2, 2:1
50 W
- 40 C
+ 85 C
7 Band
Direct / Permanent Mount
Connector
SMA Male, RP-SMA Male
829 MHz to 2.205 GHz, 1.5611 GHz, 1.5754 GHz, 1.602 GHz, 2.5 GHz, 5.4 GHz
Commercial Vehicle Fleet, FirstNet/Public Safety, Passenger Fleet, Rail Transit
132 mm
IP67
17 ft LMR-195M x 2, RG-174
Vehicular MIMO
Brand: TE Connectivity
Cable Length: 5.18 m
Polarization: Vertical Linear
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 1.764 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8517710000
ECCN:
7A994
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3

Stock:
3 Can Ship Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$172.84 $172.84
$157.37 $1,573.70