L000321-01

TE Connectivity
239-L000321-01
L000321-01

Mfr.:

Description:
Antennas 3-PORT - WIFI,4G/5G,GNSS ANTENNA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
698 MHz
3.8 GHz
20 W
- 40 C
+ 85 C
7 Band
Connector
SMA
RG174
Bulk
Brand: TE Connectivity
Cable Length: 1 m
Frequency Range: 698 MHz to 3.8 GHz
Polarization: Linear
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8529104040
CNHTS:
8529101000
CAHTS:
8529100030
JPHTS:
852910000
TARIC:
8517710000
ECCN:
7A994
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VersAnte L000321-01 Cellular Puck Antenna

TE Connectivity's (TE) VersAnte L000321-01 Cellular Puck Antenna offers 4G/5G cellular, Wi-Fi, and GNSS coverage in an extremely compact form factor. This 3-port ground plane-independent antenna can operate on both metallic and non-metallic surfaces. The L000321-01 cellular antenna supports CAT-M, CAT-1 to CAT-4, and NB-IoT technologies. This ruggedized puck antenna features an IP67 rating, making it an ideal solution for a broad range of IoT applications in indoor and outdoor environments. Typical applications include IoT endpoints, digital displays and signage, EV charging, smart lockers and storage, ticketing systems, smart terminals, and data monitoring.

In Stock: 56

Stock:
56 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 35% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$46.07 $46.07
$46.06 $4,606.00