HGD-TELEM433

NXP Semiconductors
771-HGD-TELEM433
HGD-TELEM433

Mfr.:

Description:
Development Boards & Kits - ARM Telemetry Radio for HoverGames Drone, 433 MHz (EU)

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
RoHS:  
Reference Design Kits
ARM Cortex M4F
RDDRONE-FMUK66
Brand: NXP Semiconductors
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935380156598
Unit Weight: 5.120086 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8525601050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HoverGames Drone System Solution

NXP HoverGames Drone System Solution is a single, modular, and flexible NXP development platform with the RDDRONE-FMUK66 flight management unit at its base. The KIT-HGDRONEK66 Drone Kit is a complete carbon fiber quadcopter drone, providing the mechanical and other components needed to evaluate the RDDRONE-FMUK66. The RDDRONE-FMUK66 flight management unit adds BLDC motor control capabilities, an automated platform, and can be mounted on the Drone Kit. The KIT-HGDRONEK66 is a DIY professional development kit, detailed assembly is required, and software is not included.

In Stock: 19

Stock:
19 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$43.71 $43.71