MIKROE-4174

Mikroe
932-MIKROE-4174
MIKROE-4174

Mfr.:

Description:
Display Modules Mikromedia 4 for TIVA Capacitive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Display Modules
RoHS:  
TFT-LCD Displays
Capacitive Sensor
4.3 in
480 x 272
USB
Brand: Mikroe
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109160
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mikromedia 4 for TIVA Capacitive

Mikroe Mikromedia 4 for TIVA Capacitive is a complete solution for rapidly developing multimedia and GUI-centric applications. The Mikroe Mikromedia 4 for TIVA Capacitive board features a USB port, a digital motion sensor, battery-charging functionality, and an SD card reader. The Mikromedia 4 has two standardized 1x26-pin headers that expose the available microcontroller (MCU) pins, adding another layer of expandability. Use the Mikromedia 4 shield to expand connectivity with several mikroBUS™ sockets to add connectors, peripherals, and more.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$334.00 $334.00