AM25LS161PC System-On-Modules - SOM

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Form Factor Processor Brand Processor Type Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
Olimex Ltd. System-On-Modules - SOM A20-SOM204-1Gs16Me16G-MC Non-Stocked
$50.68
A tariff of 8% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
A20-SOM204 Allwinner A20 1 GHz 1 GB 1 GB Ethernet, GPIO 0 C + 70 C 84 mm x 67 mm x 5 mm
Olimex Ltd. T2-SOM204-1Gs16Me16G-MC-I
Olimex Ltd. System-On-Modules - SOM SO-DIMM format system on chip module with A20 Dual Core Cortex-A7 processor Non-Stocked
$103.78
Min.: 1
Mult.: 1
MNT Research System-On-Modules - SOM This is the open hardware System-On-Module (SOM) featuring NXP Layerscape LS1028A processor and 16 GB of DDR4 RAM. Compatible with the MNT Reform laptop. 2In Stock
$843.75
Min.: 1
Mult.: 1
MNT Reform SO-DIMM NXP LS1028AXE7PQA, Vivante GC7000L 1.5 GHz 16 GB 16 GB 5 V Audio, Ethernet, GPIO, I2C, PCIe, PWM, SATA III, SPI, UART, USB 3.0 68 mm x 67.5 mm