64-Script System-On-Modules - SOM

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Form Factor Processor Brand Processor Type Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
Lantronix System-On-Modules - SOM System on Module QC 845 CPU, 6GB/64GB 1In Stock
$393.94
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
50 mm x 25 mm Qualcomm SDA845 1.766 GHz, 2.649 GHz 6 GB 3.5 V to 4.7 V Audio, Bluetooth, GPIO, I2C, MIPI-CSI, MIPI-DSI, PCIe, SPI, UART, USB 3.1, WiFi, Video - 25 C + 85 C Bulk
Critical Link System-On-Modules - SOM Cyclone V SoC module w/ 110KLE ALTERA CYCLONE V SOC 4In Stock
$580.21
Min.: 1
Mult.: 1
MitySOM-5CSX Small Form Factor Intel Cyclone V SX-U672 800 MHz 2.5 GB 1.25 GB 5 V CAN, Ethernet, I2C, JTAG, SPI, UART, USB 2.0 OTG 0 C + 70 C 82 mm x 39 mm
SECO System-On-Modules - SOM ATLAS, Q7 w/Intel Pentium J6426 (SKU2, QC a.1.8GHz up to 3.00 GHz, TDP 10W), 16GB RAM, 64GB eMMC, eDP, DP, DP++, TPM 2.0, 2x SATA, LPC bus, Comm.Temp. Non-Stocked
$452.50
Min.: 100
Mult.: 100
Q7