RK09L12D0A1T
Images are for reference only
See Product Specifications
See Product Specifications
688-RK09L12D0A1T
RK09L12D0A1T
Mfr.:
Description:
Potentiometers Flat 20mm 10k
Potentiometers Flat 20mm 10k
Datasheet:
Compliance Codes
- USHTS:
- 8533408070
- CNHTS:
- 8533400000
- CAHTS:
- 8533400000
- JPHTS:
- 853340000
- KRHTS:
- 8533409000
- TARIC:
- 8533401000
- MXHTS:
- 8533409199
- BRHTS:
- 85334099
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
849Expected 11/20/2026
-
Factory Lead-Time:
-
20Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
A tariff of 30% may be applied if shipping to the United States.| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| $3.59 | $3.59 | |
| $3.00 | $30.00 | |
| $2.16 | $54.00 | |
| $1.95 | $195.00 | |
| $1.77 | $442.50 | |
| $1.73 | $865.00 | |
| $1.70 | $1,700.00 | |
| $1.66 | $8,300.00 |

United States