RK73H2BTTD2003F

KOA Speer
660-RK73H2BTTD2003F
RK73H2BTTD2003F

Mfr.:

Description:
Thick Film Resistors - SMD 1/4watts 200Kohms 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
KOA Speer
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
RK73H
200 kOhms
250 mW (1/4 W)
1 %
100 PPM / C
- 55 C
+ 155 C
200 V
1206
3216
3.2 mm (0.126 in)
1.6 mm (0.063 in)
0.6 mm (0.024 in)
Automotive Grade
Precision Resistors
AEC-Q200
Brand: KOA Speer
Mounting Style: PCB Mount
Product: Thick Film Chip Resistors
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 0.000571 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533210030
CNHTS:
8533211000
TARIC:
8533210000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RK73H/RK73-RT AEC-Q200 Thick Film Chip Resistors

KOA Speer RK73H/RK73-RT AEC-Q200 Thick Film Chip Resistors are constructed with a sulfur-proof electrode material and offer precision tolerances of 0.5% and 1.0% with a resistance range of 1Ω to 10MΩ. These resistors have a power rating of 30mW to 1W and an operating temperature range of -55°C to +125°C or +155°C. The series uses a thick metal glaze film to provide excellent heat resistance and weather resistance for high stability and reliability. Case sizes range from 0201 to 2512. KOA Speer RK73H/RK73-RT AEC-Q200 Thick Film Chip Resistors meet ASTM-B-809 FOS testing and are AEC-Q200 qualified. They are ideal for industrial, automotive, transportation, telecommunication, and consumer markets. Applications include power supplies, factory automation, car electronics, oil-rich environments, and outdoor environments such as welding, mining, agriculture, and wineries. 

RK73H Thick Film Precision Flat Chip Resistors

KOA Speer RK73H Thick Film Precision Flat Chip Resistors feature a triple-layer electrode enabling high stability and high reliability with AEC-Q200 qualification. Using a metal glaze thick film ensures high heat and weather resistance. The surface mount resistors are small and lightweight in size and are suitable for both flow and reflow solderability. The RK73H components are ideal for use in automotive, medical, and industrial markets.

In Stock: 571

Stock:
571
Can Ship Immediately
On Order:
25,000
Expected 8/31/2026
Factory Lead-Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

A tariff of 11% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.10 $0.10
$0.026 $0.26
$0.021 $2.10
$0.017 $4.25
$0.015 $7.50
$0.013 $13.00
Full Reel (Order in multiples of 5000)
$0.009 $45.00
$0.008 $80.00
$0.007 $175.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.