RGA101M1EBK-0611G

Lelon
140-RGA101M1EBK0611G
RGA101M1EBK-0611G

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 25V 100uF 105C 6.3x11mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Lelon
Product Category: Aluminum Electrolytic Capacitors - Radial Leaded
RoHS:  
100 uF
25 VDC
6.3 mm
11 mm
2.5 mm
General Purpose Electrolytic Capacitors
2000 Hour
20 %
142 mA
- 40 C
+ 105 C
Straight
Radial
RGA
Bulk
Brand: Lelon
Dissipation Factor DF: 0.14
Leakage Current: 3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Aluminum Electrolytic Capacitor
Unit Weight: 0.014815 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8532220020
CNHTS:
8532229000
CAHTS:
8532220000
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 12,063

Stock:
12,063
Can Ship Immediately
On Order:
14,500
Expected 10/9/2026
Factory Lead-Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 30% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$0.20 $0.20
$0.117 $1.17
$0.071 $7.10
$0.056 $28.00
$0.05 $50.00
$0.044 $88.00