CONEC IP67 M12
7/8" Industrial Connectors
The CONEC IP67 M12 7/8" Industrial Circular Connectors are
constructed using a rugged housing to provide wear-free connectivity and
highly reliable performance under harsh environmental conditions. The CONEC M12 7/8" Industrial Connectors feature a durable stainless steel housing. When mated, these connectors offer IP67 protection per IEC 60529,
are resistant to shock and vibration, and retain functionality in an
operating temperature range of -30°C to +85°C for >=100 mating cycles
per IEC 60512-9a.
|