MPZ1005AFZ300VT000

TDK
810-MPZ1005AFZ300VT0
MPZ1005AFZ300VT000

Mfr.:

Description:
Ferrite Beads 0402 30ohms 600mA Wide Band Power Line

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 14,543

Stock:
14,543 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (USD)

A tariff of 10% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.26 $0.26
$0.185 $1.85
$0.16 $4.00
$0.144 $7.20
$0.128 $12.80
$0.109 $27.25
$0.097 $48.50
$0.085 $85.00
$0.069 $345.00
Full Reel (Order in multiples of 10000)
$0.069 $690.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Beads
RoHS:  
MPZ-V
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
30 Ohms
600 mA
25 %
450 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
Reel
Cut Tape
MouseReel
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Ferrite Beads
Factory Pack Quantity: 10000
Subcategory: Ferrites
Test Frequency: 100 MHz
Part # Aliases: MPZ1005AFZ300VT000 -
Unit Weight: 0.000035 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8548000000
CNHTS:
8548000001
CAHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99