A720V226M035APE040

KEMET
80-A720V226M35APE040
A720V226M035APE040

Mfr.:

Description:
Aluminum Organic Polymer Capacitors 35V 22uF 2917 ESR=40mOhms 2KHours 20% Ni-Pd-Au

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
 
Factory Lead-Time:
51 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Tariff may apply to this part if shipping to the United States.
Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.56 $4.56
Full Reel (Order in multiples of 1000)
$2.16 $2,160.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Aluminum Organic Polymer Capacitors
RoHS:  
22 uF
35 VDC
SMD/SMT
7.3 mm
4.3 mm
Aluminum Polymer Capacitors
2000 Hour
20 %
40 mOhms
3.2 A
- 55 C
+ 105 C
1.9 mm
Molded
A720
Reel
Cut Tape
MouseReel
Brand: KEMET
Dissipation Factor DF: 6
Leakage Current: 30.8 uA
Moisture Sensitive: Yes
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8532250045
CNHTS:
8532221000
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

A720 Aluminum Organic Capacitors

KEMET A720 Aluminum Organic Capacitors (AO-CAPs) are solid-state aluminum capacitors with a conductive organic polymer cathode. This conductive organic polymer results in low equivalent series resistance (ESR) and improved capacitance retention at a high frequency. These capacitors operate at steady voltages up to 100% of rated voltage without the need to derate, while the lack of liquid electrolyte results in long operational lifetimes and high operational temperatures. The inherent low ESR makes the A720 series suitable for high ripple-current handling. KEMET A720 AO-CAPs are ideal for use in high-performance microprocessor, FPGA, and ASIC decoupling designs.