TDK MKP DC Link Series Film Capacitors

Results: 52
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Product Tolerance Number of Pins ESR Height Minimum Operating Temperature Maximum Operating Temperature Series Packaging
EPCOS / TDK Film Capacitors 1500 uF, 900 V and MKP DC 33In Stock
A tariff of 10 % may be applied if shipping to the United States.
Min.: 1
Mult.: 1

1500 uF 900 VDC Stud Threaded Polypropylene (PP) 50 mm (1.969 in) 173 mm (6.811 in) DC Link Film Capacitors 10 % 2 Pin 1.1 mOhms - 55 C + 75 C MKP DC Link Bulk
EPCOS / TDK Film Capacitors 420 uF, 1100 V and MKP DC 120In Stock
A tariff of 36 % may be applied if shipping to the United States.
Min.: 1
Mult.: 1

420 uF 1.1 kVDC Stud Threaded Polypropylene (PP) 32 mm (1.26 in) 141 mm (5.551 in) DC Link Film Capacitors 10 % 2 Pin 2.4 mOhms - 55 C + 85 C MKP DC Link Bulk
EPCOS / TDK Film Capacitors 970 uF, 900 V and MKP DC 61In Stock
A tariff of 36 % may be applied if shipping to the United States.
Min.: 1
Mult.: 1

970 uF 900 VDC Stud Threaded Polypropylene (PP) 50 mm (1.969 in) 120 mm (4.724 in) DC Link Film Capacitors 10 % 2 Pin 1.4 mOhms - 55 C + 75 C MKP DC Link Bulk
EPCOS / TDK Film Capacitors 350 uF, 900 V and MKP DC 21In Stock
A tariff of 10 % may be applied if shipping to the United States.
Min.: 1
Mult.: 1

350 uF 900 VDC Stud Threaded 32 mm (1.26 in) 95 mm (3.74 in) DC Link Film Capacitors 10 % 2 Pin 1.7 mOhms 95 mm (3.74 in) - 55 C + 85 C MKP DC Link Bulk
EPCOS / TDK Film Capacitors 1320VDC 1000uF 10% MKP PEC DC 16In Stock
A tariff of 36 % may be applied if shipping to the United States.
Min.: 1
Mult.: 1

1000 uF 1.32 kVDC Stud Threaded Polypropylene (PP) 50 mm (1.969 in) 273 mm (10.748 in) DC Link Film Capacitors 10 % 2 Pin 1.6 mOhms - 55 C + 75 C MKP DC Link Bulk
EPCOS / TDK Film Capacitors 220 uF, 1320 V and MKP DC 90In Stock
A tariff of 36 % may be applied if shipping to the United States.
Min.: 1
Mult.: 1

220 uF 1.32 kVDC Stud Threaded Polypropylene (PP) 32 mm (1.26 in) 120 mm (4.724 in) DC Link Film Capacitors 10 % 2 Pin 2.6 mOhms - 55 C + 85 C MKP DC Link Bulk
EPCOS / TDK Film Capacitors 420 uF, 1100 V and MKP DC 42In Stock
60Expected 6/8/2026
A tariff of 36 % may be applied if shipping to the United States.
Min.: 1
Mult.: 1

420 uF 1.1 kVDC Stud Threaded Polypropylene (PP) 32 mm (1.26 in) 138 mm (5.433 in) DC Link Film Capacitors 10 % 2 Pin 2.4 mOhms - 55 C + 85 C MKP DC Link Bulk
EPCOS / TDK Film Capacitors 550 uF, 900 V and MKP DC 1In Stock
A tariff of 36 % may be applied if shipping to the United States.
Min.: 1
Mult.: 1

550 uF 900 VDC Stud Threaded Polypropylene (PP) 32 mm (1.26 in) 132 mm (5.197 in) DC Link Film Capacitors 10 % 2 Pin 2.3 mOhms - 55 C + 85 C MKP DC Link Bulk
EPCOS / TDK Film Capacitors 940 uF, 1100 V and MKP DC
63Expected 4/29/2026
A tariff of 36 % may be applied if shipping to the United States.
Min.: 1
Mult.: 1

940 uF 1.1 kVDC Stud Threaded Polypropylene (PP) 50 mm (1.969 in) 173 mm (6.811 in) DC Link Film Capacitors 10 % 2 Pin 1.2 mOhms - 55 C + 75 C MKP DC Link Bulk
EPCOS / TDK Film Capacitors 700VDC 1400uF 10% MKP PEC DC Non-Stocked Lead-Time 30 Weeks
A tariff of 36 % may be applied if shipping to the United States.
Min.: 64
Mult.: 64

1400 uF 700 VDC Stud Threaded 50 mm (1.969 in) DC Link Film Capacitors 10 % 2 Pin 1.5 mOhms 132 mm (5.197 in) - 55 C + 75 C MKP DC Link Bulk
EPCOS / TDK Film Capacitors 1900uF +-10% 700V PEC MKP DC Non-Stocked Lead-Time 30 Weeks
A tariff of 36 % may be applied if shipping to the United States.
Min.: 64
Mult.: 64

MKP DC Link Bulk
EPCOS / TDK Film Capacitors 440 uF, 900 V and MKP DC Non-Stocked Lead-Time 30 Weeks
A tariff of 36 % may be applied if shipping to the United States.
Min.: 64
Mult.: 64

440 uF 900 VDC Stud Threaded 50 mm (1.969 in) DC Link Film Capacitors 10 % 2 Pin 1.1 mOhms 70 mm (2.756 in) - 55 C + 75 C MKP DC Link Bulk
EPCOS / TDK Film Capacitors 560 uF, 700 V and MKP DC Non-Stocked Lead-Time 30 Weeks
A tariff of 36 % may be applied if shipping to the United States.
Min.: 64
Mult.: 64

560 uF 700 VDC Stud Threaded 50 mm (1.969 in) DC Link Film Capacitors 10 % 2 Pin 1 mOhms 70 mm (2.756 in) - 55 C + 75 C MKP DC Link Bulk
EPCOS / TDK Film Capacitors 700 uF, 700 V and MKP DC Non-Stocked Lead-Time 30 Weeks
A tariff of 36 % may be applied if shipping to the United States.
Min.: 60
Mult.: 60

700 uF 700 VDC Stud Threaded 32 mm (1.26 in) DC Link Film Capacitors 10 % 2 Pin 2.2 mOhms 132 mm (5.197 in) - 55 C + 85 C MKP DC Link Bulk
EPCOS / TDK Film Capacitors 1100volts 1100uF 10% 116x223mm MKP Non-Stocked Lead-Time 30 Weeks
A tariff of 36 % may be applied if shipping to the United States.
Min.: 64
Mult.: 64

1100 uF 1.1 kVDC Stud Threaded 50 mm (1.969 in) 223 mm (8.78 in) DC Link Film Capacitors 10 % 2 Pin 1.3 mOhms 223 mm (8.77 in) - 55 C + 75 C MKP DC Link Bulk
EPCOS / TDK Film Capacitors 1100volts 140uF 10% 85x70mm MKP Non-Stocked Lead-Time 30 Weeks
A tariff of 36 % may be applied if shipping to the United States.
Min.: 60
Mult.: 60

140 uF 1.1 kVDC Stud Threaded 32 mm (1.26 in) 70 mm (2.756 in) DC Link Film Capacitors 10 % 2 Pin 1.8 mOhms 70 mm (2.756 in) - 55 C + 85 C MKP DC Link Bulk
EPCOS / TDK Film Capacitors 1500 uF, 1100 V and MKP DC Non-Stocked Lead-Time 30 Weeks
A tariff of 36 % may be applied if shipping to the United States.
Min.: 64
Mult.: 64

1500 uF 1.1 kVDC Screw 50 mm (1.969 in) 273 mm (10.748 in) DC Link Film Capacitors 10 % 2 Pin 1.3 mOhms - 55 C + 75 C MKP DC Link Bulk
EPCOS / TDK Film Capacitors 160 uF, 1320 V and MKP DC Non-Stocked Lead-Time 30 Weeks
A tariff of 36 % may be applied if shipping to the United States.
Min.: 60
Mult.: 60

160 uF 1.32 kVDC Stud Threaded 32 mm (1.26 in) 120 mm (4.724 in) DC Link Film Capacitors 10 % 2 Pin 2.3 mOhms 95 mm (3.74 in) - 55 C + 85 C MKP DC Link Bulk
EPCOS / TDK Film Capacitors 260 uF, 1320 V and MKP PEC DC Non-Stocked Lead-Time 30 Weeks
A tariff of 36 % may be applied if shipping to the United States.
Min.: 60
Mult.: 60

260 uF 1.32 kVDC Stud Threaded 32 mm (1.26 in) 132 mm (5.197 in) DC Link Film Capacitors 10 % 2 Pin 2.7 mOhms 132 mm (5.197 in) - 55 C + 85 C MKP DC Link Bulk
EPCOS / TDK Film Capacitors 1240UF 10% 700V MKP PEC Non-Stocked Lead-Time 30 Weeks
A tariff of 36 % may be applied if shipping to the United States.
Min.: 64
Mult.: 64

1240 uF 700 VDC Stud Threaded 50 mm (1.969 in) DC Link Film Capacitors 10 % 2 Pin 1.3 mOhms 120 mm (4.724 in) - 55 C + 75 C MKP DC Link Bulk
EPCOS / TDK Film Capacitors 310 uF, 1100 V and MKP PEC DC Non-Stocked Lead-Time 30 Weeks
A tariff of 36 % may be applied if shipping to the United States.
Min.: 60
Mult.: 60

310 uF 1.1 kVDC Stud Threaded Polypropylene (PP) 32 mm (1.26 in) 120 mm (4.724 in) DC Link Film Capacitors 10 % 2 Pin 2.3 mOhms - 55 C + 85 C MKP DC Link Bulk
EPCOS / TDK Film Capacitors 310 uF, 1320 V and MKP DC Non-Stocked Lead-Time 30 Weeks
A tariff of 36 % may be applied if shipping to the United States.
Min.: 64
Mult.: 64

310 uF 1.32 kVDC Stud Threaded 50 mm (1.969 in) DC Link Film Capacitors 10 % 2 Pin 1.7 mOhms 95 mm (3.74 in) - 55 C + 75 C MKP DC Link Bulk
EPCOS / TDK Film Capacitors 340 uF, 1320 V and MKP DC Non-Stocked Lead-Time 30 Weeks
A tariff of 36 % may be applied if shipping to the United States.
Min.: 60
Mult.: 60

340 uF 1.32 kVDC Stud Threaded 32 mm (1.26 in) 173 mm (6.811 in) DC Link Film Capacitors 10 % 2 Pin 2.1 mOhms 173 mm (6.811 in) - 55 C + 85 C MKP DC Link Bulk
EPCOS / TDK Film Capacitors 360 uF, 1200 V and MKP DC Non-Stocked Lead-Time 30 Weeks
A tariff of 36 % may be applied if shipping to the United States.
Min.: 64
Mult.: 64

360 uF 1.2 kVDC Stud Threaded 50 mm (1.969 in) DC Link Film Capacitors 10 % 2 Pin 1.6 mOhms 95 mm (3.74 in) - 55 C + 75 C MKP DC Link Bulk
EPCOS / TDK Film Capacitors 380uF +-10% 1500V PEC MKP DC Non-Stocked Lead-Time 30 Weeks
A tariff of 36 % may be applied if shipping to the United States.
Min.: 60
Mult.: 60

MKP DC Link Bulk