x18 Aluminum Organic Polymer Capacitors

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Package Type Series Packaging
KEMET Aluminum Organic Polymer Capacitors 6.3V 180uF 2917 2KHr ESR=10 mOhms 1,379In Stock
Min.: 1
Mult.: 1
Reel: 500

180 uF 6.3 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 4.7 A - 55 C + 125 C 4 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 6.3V 180uF 2917 2KHr ESR=15 mOhms 17In Stock
Min.: 1
Mult.: 1
Reel: 500

180 uF 6.3 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 3.9 A - 55 C + 125 C 4 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 2.5V 180uF 2917 2KHr ESR=10 mOhms Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 500

180 uF 2.5 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms - 55 C + 125 C 4 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 4Vol 180uF 2917 2KHr ESR=10 mOhms Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 500

180 uF 4 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 4.7 A - 55 C + 125 C 4 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 6.3V 180uF 2917 2KHr ESR=15 mOhms Non-Stocked Lead-Time 26 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

180 uF 6.3 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms - 55 C + 125 C 4 mm Molded A700 Reel
KEMET Aluminum Organic Polymer Capacitors 4Vol 180uF 2917 2KHr ESR=18 mOhms Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 500

180 uF 4 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 18 mOhms 3.5 A - 55 C + 125 C 4 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 2.5V 180uF 2917 2KHr ESR=15 mOhms Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 500

180 uF 2.5 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms - 55 C + 125 C 4 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 2.5V 180uF 2917 2KHr ESR=18 mOhms Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 500

180 uF 2.5 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 18 mOhms - 55 C + 125 C 4 mm Molded A700 Reel, Cut Tape, MouseReel