Nichicon LGM Series Aluminum Electrolytic Capacitors - Snap In

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current Minimum Operating Temperature Maximum Operating Temperature Number of Pins Series Packaging
Nichicon Aluminum Electrolytic Capacitors - Snap In 450V 560UF 20% 229In Stock
Tariff may apply to this part if shipping to the United States.
Min.: 1
Mult.: 1

560 uF 450 VDC 35 mm (1.378 in) 35 mm (1.378 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 1.2 A - 25 C + 105 C 2 Pin LGM Bulk
Nichicon Aluminum Electrolytic Capacitors - Snap In 450V 820UF 20% 161In Stock
Min.: 1
Mult.: 1

820 uF 450 VDC 35 mm (1.378 in) 45 mm (1.772 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 1.6 A - 25 C + 105 C 2 Pin LGM Bulk
Nichicon Aluminum Electrolytic Capacitors - Snap In 450V 180UF 20% 307In Stock
Min.: 1
Mult.: 1

180 uF 450 VDC 22 mm (0.866 in) 30 mm (1.181 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 470 mA - 25 C + 105 C 2 Pin LGM Bulk
Nichicon LGM2W181MELA25
Nichicon Aluminum Electrolytic Capacitors - Snap In 450V 180UF 20% 32In Stock
Min.: 1
Mult.: 1

180 uF 450 VDC 25 mm (0.984 in) 25 mm (0.984 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 470 mA - 25 C + 105 C 2 Pin LGM Bulk
Nichicon Aluminum Electrolytic Capacitors - Snap In 450V 220UF 20% 15In Stock
500Expected 3/2/2026
Tariff may apply to this part if shipping to the United States.
Min.: 1
Mult.: 1

220 uF 450 VDC 22 mm (0.866 in) 35 mm (1.378 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 550 mA - 25 C + 105 C 2 Pin LGM Bulk
Nichicon Aluminum Electrolytic Capacitors - Snap In 450V 270UF 20% 73In Stock
Min.: 1
Mult.: 1

270 uF 450 VDC 30 mm (1.181 in) 25 mm (0.984 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 650 mA - 25 C + 105 C 2 Pin LGM Bulk
Nichicon Aluminum Electrolytic Capacitors - Snap In 450V 390UF 20% 93In Stock
Tariff may apply to this part if shipping to the United States.
Min.: 1
Mult.: 1

390 uF 450 VDC 30 mm (1.181 in) 35 mm (1.378 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 900 mA - 25 C + 105 C 2 Pin LGM Bulk
Nichicon Aluminum Electrolytic Capacitors - Snap In 450V 470UF 20% 50In Stock
Min.: 1
Mult.: 1

470 uF 450 VDC 35 mm (1.378 in) 30 mm (1.181 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 1 A - 25 C + 105 C 2 Pin LGM Bulk
Nichicon Aluminum Electrolytic Capacitors - Snap In 450V 680UF 20% 8In Stock
186Expected 12/29/2025
Min.: 1
Mult.: 1

680 uF 450 VDC 35 mm (1.378 in) 40 mm (1.575 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 1.4 A - 25 C + 105 C 2 Pin LGM Bulk
Nichicon Aluminum Electrolytic Capacitors - Snap In 450V 330UF 20% Non-Stocked
Min.: 200
Mult.: 50

330 uF 450 VDC 30 mm (1.181 in) 30 mm (1.181 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 2000 Hour 20 % 730 mA - 25 C + 105 C 2 Pin LGM Bulk
Nichicon LGM2W221MELA30
Nichicon Aluminum Electrolytic Capacitors - Snap In 450V 220UF 20% Non-Stocked
Min.: 250
Mult.: 250

220 uF LGM Bulk
Nichicon LGM2W271MELA35
Nichicon Aluminum Electrolytic Capacitors - Snap In 450V 270UF 20% Non-Stocked
Min.: 250
Mult.: 250

270 uF LGM Bulk
Nichicon LGM2W331MELA40
Nichicon Aluminum Electrolytic Capacitors - Snap In 450V 330UF 20% Non-Stocked
Min.: 250
Mult.: 250

330 uF LGM Bulk
Nichicon LGM2W391MELA45
Nichicon Aluminum Electrolytic Capacitors - Snap In 450V 390UF 20% Non-Stocked
Min.: 250
Mult.: 250

390 uF LGM Bulk
Nichicon LGM2W471MELB40
Nichicon Aluminum Electrolytic Capacitors - Snap In 450V 470UF 20% Non-Stocked
Min.: 1
Mult.: 1

470 uF LGM Bulk
Nichicon LGM2W561MELB45
Nichicon Aluminum Electrolytic Capacitors - Snap In 450V 560UF 20% Non-Stocked
Min.: 200
Mult.: 200

560 uF LGM Bulk