817C Transistor Output Optocouplers

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Number of Channels Isolation Voltage Output Type Current Transfer Ratio - Min Current Transfer Ratio - Max If - Forward Current Vf - Forward Voltage Maximum Collector Emitter Voltage Maximum Collector Current Maximum Collector Emitter Saturation Voltage Rise Time Fall Time Vr - Reverse Voltage Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
onsemi / Fairchild Transistor Output Optocouplers TRANSISTOR OUTPUT SMD LEAD BEND VDE 27,812In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-4 1 Channel 5000 Vrms NPN Phototransistor 200 % 400 % 50 mA 1.4 V 70 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 55 C + 110 C FOD817C Reel, Cut Tape, MouseReel
onsemi / Fairchild Transistor Output Optocouplers Phototransistor Output 18,489In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-4 1 Channel 5000 Vrms NPN Phototransistor 200 % 400 % 50 mA 1.4 V 70 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 55 C + 110 C FOD817C Reel, Cut Tape, MouseReel
LITEON Transistor Output Optocouplers Optocoupler 50% 5kv 4Pin 1,765In Stock
Min.: 1
Mult.: 1

SMD/SMT PDIP-4 1 Channel 5000 Vrms NPN Phototransistor 200 % 400 % 50 mA 1.4 V 35 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 55 C + 110 C Tube
onsemi / Fairchild Transistor Output Optocouplers TRANSISTOR OUTPUT SURFACE MOU 953In Stock
2,000Expected 1/13/2026
Min.: 1
Mult.: 1

SMD/SMT SMD-4 1 Channel 5000 Vrms NPN Phototransistor 200 % 400 % 50 mA 1.4 V 70 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 55 C + 110 C FOD817C Tube
onsemi / Fairchild Transistor Output Optocouplers Phototransistor Output 2,672In Stock
Min.: 1
Mult.: 1

SMD/SMT SMD-4 1 Channel 5000 Vrms NPN Phototransistor 200 % 400 % 50 mA 1.4 V 70 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 55 C + 110 C FOD817C Tube
onsemi / Fairchild Transistor Output Optocouplers Phototransistor Output 5,757In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-4 1 Channel 5000 Vrms NPN Phototransistor 200 % 400 % 50 mA 1.4 V 70 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 55 C + 110 C FOD817C Tube
onsemi / Fairchild Transistor Output Optocouplers Phototransistor Output 4,515In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-4 1 Channel 5000 Vrms NPN Phototransistor 200 % 400 % 50 mA 1.4 V 70 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 55 C + 110 C FOD817C Tube
American Bright LED Transistor Output Optocouplers DIP4, DC Input, Photo Transistor Coupler, CTR 200-400%, SL 11,900In Stock
A tariff of 10 % may be applied if shipping to the United States.
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT SMD-4 1 Channel 5000 Vrms Phototransistor 60 mA 1.24 V 35 V 50 mA 200 mV 3 us 4 us 6 V 200 mW - 55 C + 110 C DIP4 Reel, Cut Tape
onsemi / Fairchild Transistor Output Optocouplers Phototransistor Output
8,000Expected 10/28/2025
Min.: 1
Mult.: 1

Through Hole PDIP-4 1 Channel 5000 Vrms NPN Phototransistor 200 % 400 % 50 mA 1.4 V 70 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 55 C + 110 C FOD817C Tube
Everlight EL817(C)-F
Everlight Transistor Output Optocouplers Non-Stocked
Min.: 300
Mult.: 100
Everlight EL817(C)-V
Everlight Transistor Output Optocouplers Optocoupler Transistor DC Input Non-Stocked
A tariff of 56 % may be applied if shipping to the United States.
Min.: 300
Mult.: 100

1 Channel 5000 Vrms NPN Phototransistor Tube