TLP3556 MOSFET Output Optocouplers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Output Type Number of Channels Isolation Voltage If - Forward Current Vf - Forward Voltage Vr - Reverse Voltage Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Packaging
Toshiba MOSFET Output Optocouplers Photorelay 2A 100V 2500Vrms 110pF 15,328In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT SMD-4 Gull Wing Photo MOSFET 1 Channel 2500 Vrms 10 mA 1.64 V 5 V 550 mW - 20 C + 85 C Reel, Cut Tape, MouseReel
Toshiba MOSFET Output Optocouplers Photorelay 2A 100V 2500Vrms 110pF
1,500On Order
Min.: 1
Mult.: 1

Through Hole DIP-4 Photo MOSFET 1 Channel 2500 Vrms 10 mA 1.64 V 5 V 550 mW - 20 C + 85 C Tube