QCM50-K5D40-Q8-8

Banner Engineering
778-QCM50-K5D40-Q8-8
QCM50-K5D40-Q8-8

Mfr.:

Description:
Multiple Function Sensor Modules QCM50 Series: Color Sensor; Range: 18-60 mm; Input: 10-30 V dc; Outputs: 5 Discrete PNP/NPN; IO-Link; 8-pin M12 Integral QD; Small Spot

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,473.00 $1,473.00

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Multiple Function Sensor Modules
Color Sensors
18 VDC to 30 VDC
+ 55 C
Brand: Banner Engineering
Dimensions: 25 mm x 50 mm x 50.5 mm
Height: 50.5 mm
Length: 25 mm
Minimum Operating Temperature: - 20 C
Mounting Style: Thread
Product Type: Multiple Function Sensor Modules
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Width: 50 mm
Part # Aliases: 806616
Unit Weight: 7.070074 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9027509000
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.