SLI-1000 FMK

Sensirion
403-SLI-1000FMK
SLI-1000 FMK

Mfr.:

Description:
Multiple Function Sensor Development Tools Media Isolated Microfluidic Flow Meter Kit

In Stock: 17

Stock:
17 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 32% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$1,586.73 $1,586.73

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Evaluation Kits
Liquid Flow Sensor
SLI-1000
Bulk
Brand: Sensirion
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Interface Type: I2C, RS-485, USB
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 10 C
Product Type: Multiple Function Sensor Development Tools
Series: SLI
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: CMOSens
Part # Aliases: SLI-1000 FLOWMETERKIT 1-100879-01
Unit Weight: 1 lb
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9026102040
CNHTS:
9031809090
CAHTS:
9026100010
JPHTS:
902610000
KRHTS:
9026101000
ECCN:
EAR99

Liquid Flow Meter Sensors

Sensirion Liquid Flow Meter Sensors enable fast, non-invasive measurement of liquid flow rates. Sensirion's Liquid Flow Meter Sensors offer multiple interface options. Digital interface options include I2C-Bus, RS485-Bus, and USB Cable. Analog interface options include 0-10V voltage output and additional operation modes.

SLI Media Isolated Microfluidic Flow Meter Kits

Sensirion SLI Media Isolated Microfluidic Flow Meters enable fast, non-invasive measurement of very low liquid flow in the µl/min to ml/min range. The flow path of the Sensirion SLI Liquid Flow Meter is formed by a simple, straight glass capillary, ensuring superior chemical resistance. The fourth-generation MEMS sensors combine a thermal high-precision sensor element with amplification circuits and digital intelligence for linearization and temperature compensation on one single microchip.