6.37.04

Segger Microcontroller
943-6.37.04
6.37.04

Mfr.:

Description:
WiFi Development Tools - 802.11 WiFi Module for emPower Board Longsys Arrow GT202

Availability

Stock:
Non-Stocked
Factory Lead-Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 10% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$265.72 $265.72

Product Attribute Attribute Value Select Attribute
Segger Microcontroller
Product Category: WiFi Development Tools - 802.11
RoHS:  
Evaluation Modules
ATWILC1000, GT202, RS9113
802.11 b/g/n
2.4 GHz
WiFi
Each
Brand: Segger Microcontroller
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
For Use With: emPower Board Longsys Arrow GT202
Interface Type: Serial
Product Type: WiFi Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090

WiFi Module for emPower Board Longsys Arrow GT202

SEGGER Microcontroller WiFi Module for emPower Board Longsys Arrow GT202 is a controller supporting IEEE 802.11b/g/n WiFi networks in a 2.4GHz band. The module features SPI and UART host interfaces. WiFi firmware comes pre-loaded in the module, keeping it away from the host MCU firmware. The WiFi module can be updated manually.