WR205 DC/DC Converters - Through Hole

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Murata Power Solutions DC/DC Converters - Through Hole 20W 12-5/15V TRIPLE A DC/DC 82In Stock
432On Order
$129.57
$124.27
$122.15
$119.13
A tariff of 30% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
Isolated 3 Output 20 W 5 V 3 A 15 V 500 mA 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 11.43 mm (0.45 in) Industrial + 100 C - 40 C TWR
Murata Power Solutions DC/DC Converters - Through Hole 20W 12-5/12V TRIPLE A DC/DC 14In Stock
216Expected 12/4/2026
$135.63
$130.58
$128.45
$117.17
A tariff of 30% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
Isolated 3 Output 20 W 5 V 3 A 12 V 500 mA 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 11.43 mm (0.45 in) Industrial + 100 C - 40 C TWR