PI3WVR13612ZLEX

Diodes Incorporated
729-PI3WVR13612ZLEX
PI3WVR13612ZLEX

Mfr.:

Description:
Video Switch ICs DP1.4/HDMI2.0 4-ch. 2 to1 mux.demux

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Video Switch ICs
RoHS:  
Video Multiplexers/Demultiplexers
4 x 2:1
7 GHz
3.3 V
- 40 C
+ 105 C
SMD/SMT
TQFN-52
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Number of Channels: 4 Channel
Off Isolation - Typ: - 20 dB
Product Type: Video Switch ICs
Factory Pack Quantity: 3500
Subcategory: Switch ICs
Supply Type: Single Supply
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 2.97 V
Unit Weight: 0.005497 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
CNHTS:
8542399000
CAHTS:
8542390000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PI3WVR13x12Z Mux/Demux Switches

Diodes Incorporated PI3WVR13x12Z Multiplexer / Demultiplexer Switches are multi-standard video switches with wide voltage range capability. The PI3WVR13x12Z switches support emerging and proprietary standards, 1.3 / 1.4 DisplayPort and 2.0 HDMI. These switches can pass high-speed signals up to 1.2V peak-to-peak differential with a common-mode voltage range from 0V to 3.4V. 

In Stock: 3,814

Stock:
3,814 Can Ship Immediately
Factory Lead-Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.90 $1.90
$1.40 $14.00
$1.23 $30.75
$1.13 $113.00
$1.09 $272.50
$1.07 $535.00
Full Reel (Order in multiples of 3500)
$0.946 $3,311.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable. ↩