VN10LP

Diodes Incorporated
522-VN10LP
VN10LP

Mfr.:

Description:
MOSFETs N Chnl. 60V

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-92-3
N-Channel
1 Channel
60 V
270 mA
5 Ohms
20 V
800 mV
- 55 C
+ 150 C
625 mW
Enhancement
Bulk
Brand: Diodes Incorporated
Configuration: Single
Forward Transconductance - Min: 100 mS
Product Type: MOSFETs
Series: VN10
Factory Pack Quantity: 4000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 10 ns
Typical Turn-On Delay Time: 10 ns
Unit Weight: 0.016000 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541210095
CNHTS:
8541210000
CAHTS:
8541210000
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,762

Stock:
1,762
Can Ship Immediately
On Order:
4,000
Expected 2/19/2027
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.45 $1.45
$0.676 $6.76
$0.601 $60.10
$0.492 $246.00
$0.421 $421.00
$0.381 $762.00
$0.338 $1,352.00
$0.326 $3,912.00
$0.317 $7,608.00